TE Connectivity Female 4 way M8, Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 186-0348
- Mfr. Part No.:
- T4061410004-002
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.32
(exc. GST)
$22.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.32 | - |
| 10 - 49 | $19.96 | 1% |
| 50 + | $17.99 | 11% |
*price indicative
- RS Stock No.:
- 186-0348
- Mfr. Part No.:
- T4061410004-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T406 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T406 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
Our M8 Female Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Female 4 way M8 1 m
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Female 4 way M8 5000 mm
- TE Connectivity Male 4 way M8 1 m
- TE Connectivity Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to Sensor Actuator Cable, 3 m
- TE Connectivity Male 4 way M8 500 mm
- TE Connectivity Male 4 way M8 5000 mm
