Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$12.36

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.36

*price indicative

RS Stock No.:
182-0430
Mfr. Part No.:
M12D-04BMMM-SR8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

UL2517, UL Recognized

IP Rating

IP68, IP69K

Coding

D

COO (Country of Origin):
CN
The Amphenol Industrial M12D-04BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy