- RS Stock No.:
- 182-0168
- Mfr. Part No.:
- M12A-12PFFS-SF8B15
- Brand:
- Amphenol Industrial
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 500
$8,228.57
(exc. GST)
$9,051.43
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | $8,228.57 | $16.457 |
2 - 3 | $8,022.84 | $16.046 |
4 + | $7,899.42 | $15.799 |
*price indicative |
- RS Stock No.:
- 182-0168
- Mfr. Part No.:
- M12A-12PFFS-SF8B15
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-12PFFS-SF8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.14 mm² |
Sheath Colour | Black |
Length | 1.5m |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Voltage Rating | 30 V ac/dc |
Current Rating | 1.5 A |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +85°C |
American Wire Gauge | 26 AWG |
Minimum Operating Temperature | -25°C |
Connector 1 Housing Gender | Female |
Conductor Material | Copper |
Operating Temperature Range | -25 → +85 °C |
Related links
- Amphenol Industrial Straight Male 5 way M12 to Unterminated Sensor...
- Amphenol Straight Female 12 way M12 to Unterminated Sensor...
- Amphenol Straight Female 4 way M12 to Unterminated Sensor Actuator...
- Amphenol Straight Female 8 way M12 to Unterminated Sensor Actuator...
- Amphenol Straight Male 5 way M12 to Unterminated Sensor Actuator...
- Amphenol Straight Female 5 way M12 to Unterminated Sensor Actuator...
- Amphenol Straight Female 4 way M12 to Unterminated Sensor Actuator...
- Amphenol Straight Female 5 way M12 to Unterminated Sensor Actuator...