Brad from Molex Male 4 way Right Angle to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 180-5557
- Distrelec Article No.:
- 304-60-849
- Mfr. Part No.:
- 1300480301
- Brand:
- Brad from Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5557
- Distrelec Article No.:
- 304-60-849
- Mfr. Part No.:
- 1300480301
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 130048 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 130048 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Brad from Molex Electronics Sensor Box is of 130048 series.
Size M12
Related links
- Brad from Molex Male 4 way Sensor Actuator Cable, 10 m
- Brad from Molex Female Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
