Telemecanique Sensors 4 way Circular Connector, 2 m
- RS Stock No.:
- 177-8842
- Mfr. Part No.:
- XZCPV1141L20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$121.93
(exc. GST)
$134.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.93 |
*price indicative
- RS Stock No.:
- 177-8842
- Mfr. Part No.:
- XZCPV1141L20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Circular Connector | |
| Series | General Purpose | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Circular Connector | ||
Series General Purpose | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
Pre-wired connectors XZ - straight female - M12-4 pins - cable PVC 20m
Related links
- RS PRO Male 4 way Circular Connector, 2 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way M8 3 m
- Telemecanique Sensors Female 4 way M8 6 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS PRO Female 4 way M8 to Male Circular Connector, 2 m
