Turck Female 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$65.97

(exc. GST)

$72.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.97

*price indicative

RS Stock No.:
175-9844
Mfr. Part No.:
RKC8.302T-1.5-RSC4T/TXL320
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RKC8

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

M12

Connector Gender B

Male

Number of Contacts B

3

Voltage

250V

Standards/Approvals

cULus, RoHS conform

IP Rating

IP67

COO (Country of Origin):
CN

Turck Connector


The Turck connector is an M12 3-pin to M12 3-pin 1.5m female extension connection cable for use with an actuator with sensor cable and industrial automation.

Features and Benefits


• Adapter cable for connection of the SSI and the incremental encoder

• Cable length is 1.5 m

• Flame retardant

• Free from halogen, silicone, PVC and LABS

• Resistant to abrasion

• Resistant to weld splatter, chemicals, UV radiation and oils

• Sheath colour: Black

• Sheath material: PUR

• Suitable for drag chain use

• Without label holders

Applications


• Actuator and sensor cable

• Industries

• PUR connection cable

Certifications


• cULus rated

• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy