RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 174-7877
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $58.60
View bulk pricing optionsSubtotal (1 unit)*
$58.54
(exc. GST)
$64.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $58.54 | - |
| 20 - 49 | $55.61 | $58.60 |
| 50 - 99 | $52.80 | $287.00 |
| 100 - 499 | $50.17 | $837.00 |
| 500 + | $47.67 | $5,435.00 |
*price indicative
- RS Stock No.:
- 174-7877
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 125V ac, 125V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 125V ac, 125V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
- COO (Country of Origin):
- DE
M12, 5 pole, 0°, male connector to M12, 5 pole, 0°, female connector lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7876)
5 Metres (RS 174-7877)
Related links
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male Straight 5 m
