Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 161-7069
- Mfr. Part No.:
- RKF4-07/0.2
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.69
(exc. GST)
$37.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $33.69 | - |
| 50 - 99 | $33.14 | 1% |
| 100 - 249 | $31.68 | 5% |
| 250 + | $30.47 | 9% |
*price indicative
- RS Stock No.:
- 161-7069
- Mfr. Part No.:
- RKF4-07/0.2
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 200mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 200mm | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 240V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Belden Sensor Actuator Cable, 200mm Length, 4 Core - RKF series - RKF4-07/0.2
This straight female M12 to free-end sensor actuator cable from Belden connects your process control system and transmits data. The M12 connector is designed for rear mounting to your electrical device, while the unterminated end lets you fix the wires to your connector of choice. To ensure optimal conductivity and increase resistance to corrosion, the contacts on the female connector are made from CuSn (a copper-nickel alloy) and plated with 0.3 microns of gold. A rubber O-ring provides further insulate for electrical connection.
Features & Benefits
• PU (polyurethane) contact carrier material keeps the wires protected against dents and fire hazards
• IP67 (ingress protection) rating means the cable resists dust and temporary water submersion
• Ambient temperature range between -25°C and +80°C for installation in extreme cold or heat
• Colour-coded wires for easy identification during maintenance
Applications
• Pneumatic lifts• Coil installations• Automotive production lines• Construction vehicles
What voltage and current ratings does this sensor actuator cable have?
The voltage rating of this sensor actuator cable is 240V (volts), which is the maximum voltage it can withstand. It has a current rating of 4A (amperes), so is suitable for powering small devices.
Related links
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Lumberg Automation Male 5 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
