Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable

Bulk discount available

Subtotal (1 unit)*

$27.10

(exc. GST)

$29.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 99 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$27.10
50 - 99$26.45
100 - 249$25.32
250 +$24.57

*price indicative

RS Stock No.:
161-5811
Mfr. Part No.:
RKMWV3-62/2M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKMWV

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black, Orange

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Right Angle

Connector Type B

Unterminated

Standards/Approvals

IEC 61976-2-104

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links