Lumberg Automation Female 4 way M8, Right Angle to Free End, Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 161-5681
- Mfr. Part No.:
- 11330 RKMWV 4-07/2 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.04
(exc. GST)
$35.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 161-5681
- Mfr. Part No.:
- 11330 RKMWV 4-07/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Orange, Black | |
| Cable Length | 2m | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End, Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Orange, Black | ||
Cable Length 2m | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Free End, Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP67, IP65 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Belden Sensor Actuator Cable, 4A Current Rating, 5mm Outer Diameter - RKMWV Series - RKMWV 4-07/2,0 M
Need to transmit data between detection devices and your controller? Get your message across with this sensor actuator cable from Belden. On one end, there's a female M8 connector with a self-locking threaded joint, which ensures a firm link in vibrating conditions. Signals remain clear as a bell thanks to the rust-resistant gold-plated brass contacts. A PVC sheath gives this cable exceptional durability making it ideal for harsh industrial environments.
Features & Benefits
• 24AWG for easy compatibility
• Right-angled connector with strain relief minimises damage caused by cable bending
• Unterminated end lets you choose the right connector for your setup
Applications
• Automotive production
• Industrial process control
• Food and beverage industries
What conditions can this cable handle?
It can be used in demanding indoor and outdoor conditions thanks to its IP65 and IP67 ratings, which mean the cable is dustproof and water-resistant.
Related links
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M8 Straight to Male Straight Unterminated Sensor Actuator
- Lumberg Automation Female 4 way Right Angle to Unterminated M8 Female Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable
