RS PRO Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 154-7703
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.30
(exc. GST)
$76.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.30 |
| 5 - 24 | $66.52 |
| 25 + | $54.74 |
*price indicative
- RS Stock No.:
- 154-7703
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 125V ac, 125V ac | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 125V ac, 125V ac | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. Made from stainless steel, the connectors have a construction that minimizes the collection of debris, making them easier to clean and keep clean.
With a screw thread connector system that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• UL, CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP68 When Tightened
Related links
- RS PRO Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 5 m
