RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 144-7664
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$130.41
(exc. GST)
$143.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $130.41 | - |
| 5 - 9 | $123.89 | 4% |
| 10 - 49 | $117.67 | 9% |
| 50 - 249 | $111.83 | 14% |
| 250 + | $105.84 | 18% |
*price indicative
- RS Stock No.:
- 144-7664
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CE, TUV Certified | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CE, TUV Certified | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO 12 Core M12 Sensor Actuator Cable Assembly (5m)
An M12 sensor cable with a partially stripped unterminated end for the creation of bespoke cable assemblies. M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. ;The M12 actuator cable is fitted with a PUR sheath and is rated to IP67 for protection from dust and water. Featuring Gold plated contacts for excellent conductivity, secured with a Nickel plated Zinc coupling ring and suitable for temperatures ranging from -25 to +75°C. ;A hardwearing cable suitable for industrial use and ideal for when secure and reliable data transfer is needed.
Features and Benefits
M12 sensor cable assembly
12 core cable
Un-terminated and partially stripped
Insulation Resistance 100 MΩ
Wide operating temperature range of -25 to 75°C
PUR sheath
Neoprene O-Ring
Nickel plated Zinc coupling nut
IP67 rated
5m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 12 way Right Angle to Unterminated 12 way Free End Sensor Actuator Cable, 2 m
- Bulgin Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 12 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
