ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$79.27

(exc. GST)

$87.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.27

*price indicative

RS Stock No.:
144-4406
Mfr. Part No.:
EVW006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVW006

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250, 300V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL

ifm ecolink Connection Leads


ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Features and Benefits


Free from silicone;Free from halogen;Gold-plated contacts

ifm electronic Sensor Cables & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy