SICK 15 way Plug to 15 way Flying Lead Sensor Actuator Cable, 10 m
- RS Stock No.:
- 136-3387
- Mfr. Part No.:
- SX0B-B1510G
- Brand:
- SICK
Subtotal (1 unit)*
$547.08
(exc. GST)
$601.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.08 |
*price indicative
- RS Stock No.:
- 136-3387
- Mfr. Part No.:
- SX0B-B1510G
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | SX0B | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Connector Type A | Plug | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Type B | Flying Lead | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series SX0B | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Connector Type A Plug | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Type B Flying Lead | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
SX0B System Plugs
SICK pre-assembled system plug and flying lead. The flying lead is 10 m, 15-wire unshielded and the plug jacket incorporates a PVC material.
Features & Benefits
PVC
Unshielded
Pre-assembled
Sick Sensor Cables & Accessories
Related links
- SICK Female 4 way M12 10 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way Right Angle to Flying Lead Connector Cable, 10 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 12 way M23 to Unterminated Flying Lead Sensor Actuator Cable, 3 m
- SICK Female 12 way M23 3 m
- SICK Female 3 way M26 to Unterminated Flying Lead Sensor Actuator Cable, 5 m
- SICK Male Plug to Unterminated Free Cable End Connector Cable, 10 m
