Phoenix Contact Male 5 way M12 to Female 5 way M12 Cable, 25 m
- RS Stock No.:
- 857-336
- Mfr. Part No.:
- 1052840
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 15 units)*
$1,617.65
(exc. GST)
$1,779.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,617.65 | $107.843 |
*price indicative
- RS Stock No.:
- 857-336
- Mfr. Part No.:
- 1052840
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Cable | ||
Jacket Material Polyurethane | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is designed for reliable connection in industrial applications, ensuring high performance and durability under various conditions.
Made from PUR halogen-free material, offering enhanced flexibility and durability
Rated for overvoltage category II and degree of pollution 3, ensuring safe operation
Electrical properties include insulation resistance of ≥ 100 MΩ and nominal current of 4 A
Features IP65, IP67, and IP68 protection classes for high environmental resistance
