Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m

Subtotal (1 bag of 3 units)*

$531.37

(exc. GST)

$584.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$531.37$177.123

*price indicative

RS Stock No.:
798-809
Mfr. Part No.:
1203410864
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120341

Jacket Colour

Green

Cable Length

1m

Jacket Material

TPE

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M12 Micro Change

Number of Contacts B

8

Connector Type B

M12 Micro Change

Connector Gender B

Male

Voltage

48V

IP Rating

IP67

Coding

X

COO (Country of Origin):
PL
The Molex Circular industrial cordsets provide reliable connectivity solutions designed for robust applications. Their Durable construction supports efficient power and signal transfer in demanding environments.

Engineered for high-performance connectivity in industrial applications

Featuring exceptional durability to withstand harsh environments

Supports a variety of configurations for versatile deployment

Compliant with strict industry standards ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy