Molex Female 4 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 798-801
- Mfr. Part No.:
- 1201098001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$907.99
(exc. GST)
$998.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $907.99 | $45.40 |
*price indicative
- RS Stock No.:
- 798-801
- Mfr. Part No.:
- 1201098001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120109 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | Rohs | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120109 | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals Rohs | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex Circular Industrial Connector is designed for robust performance in industrial applications, offering reliable connectivity and durability for challenging environments, making it Ideal for various demanding engineering requirements.
Offers excellent resistance against industrial environmental factors
Ensures reliable signal integrity for critical applications
Facilitates easy installation with user-friendly design
Supports a wide range of connectivity options for flexibility
Related links
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- TE Connectivity Female 5 way M12 to Cable Assembly, 1.5 m
- Molex Female 4 way M12 to Cable Assembly, 12 ft
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- TE Connectivity Female 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
