SAUTER REGULATION 0550 Power Cable, 3 Cores, 0.22 mm² CSA, Screened, 1 m, White Polyvinyl Chloride Sheath
- RS Stock No.:
- 766-477
- Mfr. Part No.:
- 0550600103
- Brand:
- SAUTER REGULATION
N
Subtotal (1 unit)*
$28.57
(exc. GST)
$31.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.57 |
*price indicative
- RS Stock No.:
- 766-477
- Mfr. Part No.:
- 0550600103
- Brand:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Series | 0550 | |
| Product Type | Power Cable | |
| Sub Type | Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 1m | |
| Voltage | 10V | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Series 0550 | ||
Product Type Power Cable | ||
Sub Type Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.22mm² | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 1m | ||
Voltage 10V | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION connecting cable is designed to facilitate efficient communication between devices. It reliably transmits control signals in automation systems, ensuring seamless operation and adaptability across various applications.
Offers a connection length of 1 metre for flexible installation options
Equipped with 3 conductors for effective signal transmission
Constructed with PVC for durability and resistance to environmental factors
Compatible with a voltage range of 0 to 10 V for widespread applicability
Related links
- Lapp OLFLEX Control Cable 2.5 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp OLFLEX Control Cable 1.5 mm² CSA 100 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS LD Data Cable 0.22 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Van Damme 2 Core 6 mm OD White
- Van Damme 2 Core 4.85 mm OD White
