HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 7.50 m
- RS Stock No.:
- 746-339
- Mfr. Part No.:
- 21348081380075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$520.22
(exc. GST)
$572.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $520.22 | $52.022 |
*price indicative
- RS Stock No.:
- 746-339
- Mfr. Part No.:
- 21348081380075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.50m | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight M8 | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.50m | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight M8 | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M8 Cable Assembly is a pre-assembled solution designed for reliable connections in various industrial applications. With a length of 7.5 metres, it features a straight male M8 connector on one end and a straight female M8 connector on the other, ensuring ease of installation and robust performance.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
PVC jacket material offers flexibility and resistance to environmental factors
Straight male and female connectors facilitate straightforward connections
Complies with IEC 61076-2-104 standards for reliable performance
3 contacts on each connector support efficient signal transmission
Grey jacket colour aids in easy identification in installations
Suitable for various industrial environments requiring robust cabling solutions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 7.5 metres.
Related links
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 7.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5.00 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 10.00 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 1.50 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3.00 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 6.00 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 7.50 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 1.50 m
