HARTING Male 4 way M12 to Cable Assembly, 13 m
- RS Stock No.:
- 744-265
- Mfr. Part No.:
- 09482200011130
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$5,274.67
(exc. GST)
$5,802.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5,274.67 | $527.467 |
*price indicative
- RS Stock No.:
- 744-265
- Mfr. Part No.:
- 09482200011130
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 13m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 13m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 13M is a robust cable assembly designed for railway applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring reliable connectivity in demanding environments.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction provides excellent conductivity
Cable length of 13 m allows for flexible installation options
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Jacket MADE from elastomer enhances durability and flexibility
Four contacts facilitate efficient signal transmission
Black jacket colour offers a professional appearance
ELV status compliant for environmentally friendly use
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust cabling
Employed in electrical distribution systems for efficient power transfer
Installed in outdoor electrical enclosures for added protection
Integrated into manufacturing and assembly lines for streamlined operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable length is 13 m, providing flexibility in installation.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
