HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 740-814
- Mfr. Part No.:
- 09482280011015
- Brand:
- HARTING
N
Subtotal (1 bag of 10 units)*
$1,886.53
(exc. GST)
$2,075.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,886.53 | $188.653 |
*price indicative
- RS Stock No.:
- 740-814
- Mfr. Part No.:
- 09482280011015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features M12 D-Cod connectors and is designed for reliable connectivity in various industrial applications. With a length of 1.5 metres, it provides a robust solution for connecting devices while ensuring protection against dust and water ingress.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and performance
1.5 m cable length offers flexibility for various installation scenarios
Straight and angled male connectors enhance compatibility with different setups
Elastomer jacket material provides durability and resistance to environmental factors
Compliant with China RoHS and EN 45545-2 standards for safety and environmental protection
Four contacts on each connector support reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for protection against dust and water.
Is this product compliant with any standards?
Yes, it complies with China RoHS and EN 45545-2 standards.
What is the length of this cable assembly?
The cable assembly has a length of 1.5 metres.
Related links
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
