HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$2,571.91

(exc. GST)

$2,829.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$2,571.91$257.191

*price indicative

RS Stock No.:
744-290
Mfr. Part No.:
21330505805015
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Colour

Green

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

M12

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-109

COO (Country of Origin):
RO
The HARTING M12 X-Cod cable assemblies are designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, these assemblies simplify installation and ensure robust connectivity.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures efficient signal and power transmission

Cable length of 1.5 m offers flexibility in various setups

Straight male M12 connectors ensure compatibility with standard equipment

IP65 and IP67 ratings provide protection against dust and water ingress

Green polyurethane jacket enhances visibility and durability

Complies with IEC 61076-2-109 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 1.5 m.

Related links