HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$3,073.47

(exc. GST)

$3,380.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$3,073.47$307.347

*price indicative

RS Stock No.:
739-884
Mfr. Part No.:
21343233544100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

600V

IP Rating

IP65, IP67

Standards/Approvals

CE

COO (Country of Origin):
DE
The HARTING M12 K-Cod 4+PE St/St M/F PUR 10M is a robust cable assembly designed for reliable connectivity in industrial applications. With pre-assembled connectors on both ends, it ensures quick installation and consistent performance in demanding environments.

Features & Benefits


Cable assemblies provide ready-to-use connectivity

Pre-assembled on both sides reduces installation time

Copper cable ensures excellent conductivity and durability

Cable length of 10 m offers flexibility in installation

IP65 and IP67 ratings protect against dust and water ingress

Black polyurethane jacket enhances resistance to abrasion and chemicals

5 contacts on each connector support reliable signal transmission

CE approval ensures compliance with safety standards

Rated for 600 V ac for versatile application in electrical systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 10 m.

Related links