HARTING Male 4 way M12 to Cable Assembly, 9 m
- RS Stock No.:
- 739-305
- Mfr. Part No.:
- 09482200011090
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$415.09
(exc. GST)
$456.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.09 |
*price indicative
- RS Stock No.:
- 739-305
- Mfr. Part No.:
- 09482200011090
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 9m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 9m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 9.0M is a robust cable assembly designed for railway applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring reliable connectivity in demanding environments.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction offers excellent conductivity and durability
Cable length of 9 m provides flexibility in installation
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Jacket MADE from elastomer enhances resistance to environmental factors
Four contacts facilitate efficient signal transmission
Black jacket colour aids in Visual identification in installations
Suitable for railway applications ensures reliability in transport systems
Applications
Used in railway applications for secure connectivity
Installed in industrial automation systems for reliable data transmission
Employed in electrical distribution systems for effective power management
Suitable for control panels and switchgear assemblies in transport environments
Integrated into manufacturing and assembly lines for efficient operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 9 m, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 9 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 9 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 12 m
