Leuze Female 4 way Straight to Unterminated Industrial Automation Cable Assembly, 2 m

This image is representative of the product range

Subtotal (1 unit)*

$22.65

(exc. GST)

$24.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.65

*price indicative

RS Stock No.:
616-366
Mfr. Part No.:
KD U-M12-4A-V1-020
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Series

KD U

Product Type

Industrial Automation Cable Assembly

Jacket Material

PVC

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

c UL US, UL 1581 VW1/CSA FT1

COO (Country of Origin):
CZ
The Leuze Connection cable features an outer sheathing that is free of CFCs, cadmium, silicone, and lead, and is designed to be easily machine-processable for efficient installation and handling. It offers good resistance to oil, gasoline, and chemicals, and is flame retardant in accordance with UL 1581 VW1 and CSA FT1 standards, making it suitable for demanding industrial applications.

IP65 and IP67 protection rated

Approvals c UL US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy