Molex Female Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 533-328
- Distrelec Article No.:
- 303-88-400
- Mfr. Part No.:
- 1204000017
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$39.44
(exc. GST)
$43.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.44 |
| 10 + | $36.26 |
*price indicative
- RS Stock No.:
- 533-328
- Distrelec Article No.:
- 303-88-400
- Mfr. Part No.:
- 1204000017
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | Brad Ultra-Lock 120400 | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series Brad Ultra-Lock 120400 | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Related links
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female 5 way M12 Straight Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Phoenix Contact 4 way Straight to Female 4 way M12 Industrial Automation Cable Assembly, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 1 m
- SICK Female 5 way Straight to Male 5 way Straight Industrial Automation Cable Assembly, 1 m
