Phoenix Contact 5 way M12, Right Angle to Female 5 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 pack of 10 units)*

$1,328.57

(exc. GST)

$1,461.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,328.57$132.857

*price indicative

RS Stock No.:
519-812
Mfr. Part No.:
1409595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

10m

Jacket Colour

Yellow

Jacket Material

PVC

Number of Contacts A

5

Connector Type A

M12, Right Angle

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, FT4, IEC 61076-2-101, ITC, PLTC, UL

IP Rating

IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 5-position cable made of yellow PVC material. It is shielded and features a free cable end on one side and an angled M12 socket with coding of type A on the other. The cable has a length of 10 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy