Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 509-742
- Mfr. Part No.:
- 1409540
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-742
- Mfr. Part No.:
- 1409540
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | Div. 2, Groups A, IEC 61076-2-101, UL, USA / Canada Class I | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals Div. 2, Groups A, IEC 61076-2-101, UL, USA / Canada Class I | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It is shielded and features a straight M12 plug with coding of type A on one end and an angled M12 socket with coding of type A on the other. The cable has a length of 1.5 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
