Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-478
- Mfr. Part No.:
- 1425127
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-478
- Mfr. Part No.:
- 1425127
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 15m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 15m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable designed for standard applications, featuring a durable PVC exterior in a vibrant yellow hue. With a length of 15 metres, this cable provides ample reach for various industrial setups while ensuring high-performance connectivity. Engineered with a 5-position M12 connector at both ends, it guarantees reliable signal transmission. The product prioritises safety and endurance with its flame-resistant properties and overvoltage category II, making it suitable for a range of demanding environments. Moreover, it showcases a robust construction that withstands various operational conditions, ensuring longevity and dependability in use. Ideal for users seeking efficient and effective solutions in their automation systems.
Designed with a 5-position configuration for greater versatility in applications
PVC outer sheath provides excellent protection against wear and tear
Supports a nominal voltage of 48 V AC and 60 V DC for reliable power transmission
Resistance to environmental conditions ensures suitability for both indoor and outdoor use
Lightweight design does not compromise on strength or functionality
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Bus Cable, 15 m
- Phoenix Contact Free Cable End to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
