Phoenix Contact Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 15 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-606
Mfr. Part No.:
1425107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

15m

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.

IP67 and IP68 rated

Silicon free

Resistant to oils

Highly resistant to acids and alkaline solutions

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy