Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 488-623
- Mfr. Part No.:
- 1415693
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-623
- Mfr. Part No.:
- 1415693
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for optimal performance in diverse applications, providing a robust solution for your connectivity needs. Designed with a 5-position configuration and featuring a flexible free cable end with an angled M12 socket, it ensures ease of installation and reliable operation in challenging environments. The cable is crafted from high-quality PVC, exhibiting excellent durability and resistance against various mechanical stresses.
Crafted from high quality PVC for enhanced durability
Includes three integrated LEDs for real time operational status
Designed for easy installation with a flexible cable end
5 position configuration optimises connectivity options
Robust design meets industry standards for compatibility
Excellent mechanical resistance for challenging environments
Engineered for a wide range of automation and control applications
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
