Phoenix Contact Male 3 way Straight Male to Female 2 way Straight Cable, 1 m
- RS Stock No.:
- 488-258
- Mfr. Part No.:
- 1526873
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$84.06
(exc. GST)
$92.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.06 | - |
| 10 + | $77.33 | 8% |
*price indicative
- RS Stock No.:
- 488-258
- Mfr. Part No.:
- 1526873
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD PL | |
| Product Type | Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Light Grey | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | Straight Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 450V | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD PL | ||
Product Type Cable | ||
Jacket Material PVC | ||
Jacket Colour Light Grey | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A Straight Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 450V | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable is designed for reliable and efficient data transfer in demanding industrial environments. Built within the IPD product family, it utilises a push lock connection system that simplifies installation and maintenance. The innovative design ensures a secure connection while maintaining flexibility, making it ideal for use in applications requiring robust performance. The cable's advanced materials provide durability against harsh conditions, including exposure to moisture and dust, while its specific parameters such as rated voltage and current ensure compatibility with various industrial systems. With an impressive array of features tailored for automation and facility management, this product exemplifies quality and functionality in electronic applications.
Compatible with flexible and fixed installations which ensuring versatility
Constructed with high quality materials to withstand mechanical stresses
Equipped with reliable position marking for effortless assembly
Facilitates quick commissioning with pre assembled components
Offers a broad operational temperature range for varied applications
Supports connection profiles with position marking to enhance usability
Related links
- Phoenix Contact Male 3 way Straight to Female 5 way Straight Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 5 way M12 Actuator/Sensor Cable, 1 m
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
