Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-209
Mfr. Part No.:
1415739
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14157

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

M12, M12, Straight, Straight

Number of Contacts B

8

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

30 V ac, 30 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable series is designed to meet the demanding requirements of industrial applications, providing a robust and reliable connection for a variety of automation tasks. With its 8-position configuration and a cable length of 1.5 metres, it is perfectly suited for environments requiring flexibility and high performance.

Utilises high quality PVC insulation for enhanced durability

Designed to operate effectively under a wide temperature range

Provides exceptional resistance to oil ensuring longevity in various conditions

Features a lightweight yet sturdy construction for easy handling

Integrated with a low conductor resistance for optimal signal transmission

Meets stringent international standards for M12 connectors

Includes a cable structure that allows for flexibility in installation

Related links