Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-202
Mfr. Part No.:
1415694
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

10m

Connector Type A

Free Cable End

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed for high-performance applications in automation and industrial technology. Crafted from durable PVC, this cable ensures reliable connectivity with its five-position configuration, ideal for tasks requiring precise data transmission. With a robust angled M12 socket connection, it facilitates seamless integration into various systems.

Designed for robust industrial applications

Five position configuration optimises data connectivity

Status indicating LEDs enhance visibility during operation

M12 angled socket connection ensures space efficient installation

Durable PVC construction offers resistance to challenging environments

Lightweight design simplifies handling and installation

Meets rigorous standards for electrical performance and safety

Compatible with various Phoenix Contact accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy