Telemecanique Sensors Female 3 way M12, Right Angle to Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$53.34

(exc. GST)

$58.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.34

*price indicative

RS Stock No.:
435-720
Mfr. Part No.:
XZCP1440L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2m

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy