Pepperl + Fuchs Female 5 way Straight to Connector
- RS Stock No.:
- 397-863
- Distrelec Article No.:
- 301-23-801
- Mfr. Part No.:
- V15-G-PG9
- Brand:
- Pepperl + Fuchs
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.68
(exc. GST)
$39.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.68 |
| 10 + | $32.84 |
*price indicative
- RS Stock No.:
- 397-863
- Distrelec Article No.:
- 301-23-801
- Mfr. Part No.:
- V15-G-PG9
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V15 | |
| Product Type | Connector | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | cURus, EN 60529, IEC 61076-2-101, UL FilNumber E363587 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V15 | ||
Product Type Connector | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals cURus, EN 60529, IEC 61076-2-101, UL FilNumber E363587 | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Field-attachable female connector with screw terminal connection and metal locking for secure and reliable connections in industrial environments.
Knurled nut suitable for tool assembly
It is cURus approval
Related links
- Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 2 m
