Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 30 m

Subtotal (1 unit)*

$257.52

(exc. GST)

$283.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.52

*price indicative

RS Stock No.:
313-705
Mfr. Part No.:
533154
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Cable Length

30m

Jacket Material

PUR

Jacket Colour

Yellow

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Connection Cable features a 8-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 30 meters, and it is capable of withstanding an ambient temperature range of -40 °C to 80 °C.

CE and UKCA approved

Au contact surface

Cu cable material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy