Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12

Bulk discount available

Subtotal (1 unit)*

$53.40

(exc. GST)

$58.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$53.40
10 +$49.14

*price indicative

RS Stock No.:
281-286
Mfr. Part No.:
1415650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

3m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts A

4

Connector Type B

Angled Socket M12, Angled Socket M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

24V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed for enhanced performance in industrial applications, offering reliable connections in a compact format. The angled M12 plugs provide easy accessibility, making installation straightforward while ensuring a secure fit. With a cable length of 3 meters, this product is well-suited for various setups where flexibility and durability are paramount.

Compatible with M12 connectors standardising connections across devices

Offers a compact and flexible design suitable for various installation configurations

Enhances machine availability through easy diagnostics

Lightweight design facilitates effortless handling and installation

Related links