Phoenix Contact 4 way Free Cable End to Female 4 way Socket Straight Deutsch Dt06 4S Clip Locking Sensor Actuator Cable,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.99

(exc. GST)

$75.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$68.99
10 +$63.47

*price indicative

RS Stock No.:
268-915
Mfr. Part No.:
1415008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14150

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Socket Straight Deutsch Dt06 4S Clip Locking

Number of Contacts B

4

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable, meticulously designed for mobile hydraulics applications. It provides reliable connectivity and robust performance under varying conditions, ensuring that your systems operate efficiently, even in demanding environments. This cable features a 4-position configuration and is constructed from high-quality halogen-free PUR materials, contributing to its durability and flexibility.

Clip locking for secure connectivity

Designed to withstand high dynamic loads with excellent flexibility

Resistance to oils and environmental factors for enhanced durability

Ideal for use in mobile applications ensuring versatile deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy