ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$49.77

(exc. GST)

$54.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.77

*price indicative

RS Stock No.:
191-485
Mfr. Part No.:
EVC216
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

PUR

Cable Length

600mm

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

1

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable offers unparalleled reliability and versatility, making it an essential choice for modern automation engineering. Designed to ensure seamless integration and optimal performance, it combines innovative materials with advanced engineering techniques. The product showcases exceptional resistance to environmental factors, ensuring that it stands up to demanding applications. Whether in static or dynamic applications, this cable provides excellent drag chain suitability and is specifically engineered to operate efficiently across a wide range of temperatures.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy