ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$96.32

(exc. GST)

$105.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.32

*price indicative

RS Stock No.:
191-475
Mfr. Part No.:
EVC721
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

1

Connector Gender B

Female

Voltage

250, 300V ac

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable, designed for versatility and reliability, is engineered to withstand diverse operational environments. With exceptional features including protection against moisture and dust, along with high electrical performance, it sets a standard for modern connectivity. Ideal for automation applications, this product ensures seamless integration across various systems while providing robustness essential for any setting. Its design incorporates a unique blend of materials that ensure durability, whilst remaining lightweight at just 687 grams. This connection cable is perfectly suited for dynamic applications, assuring users of its durability in challenging conditions.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy