ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$99.21

(exc. GST)

$109.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.21

*price indicative

RS Stock No.:
191-439
Mfr. Part No.:
EVC059
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Number of Contacts B

1

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, DIN EN 60512-5-2, RoHS, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is a robust and versatile solution designed for demanding applications. With its high-quality construction, this connection cable ensures reliable performance even in challenging environments. Free from silicone and halogen-free, it is suitable for various industrial needs, particularly in drag chain systems. Its gold-plated contacts provide excellent conductivity, making it ideal for consistent electrical connection. This connection cable is manufactured with precise specifications to withstand extreme temperatures and conditions, ensuring longevity and reliability throughout its operational life.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy