ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 0.3 m
- RS Stock No.:
- 191-387
- Mfr. Part No.:
- EVC015
- Brand:
- ifm electronic
Subtotal (1 unit)*
$47.72
(exc. GST)
$52.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.72 |
*price indicative
- RS Stock No.:
- 191-387
- Mfr. Part No.:
- EVC015
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 0.3m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 300 V | |
| Standards/Approvals | CE, DIN EN 60512-5-2 NA, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 0.3m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 300 V | ||
Standards/Approvals CE, DIN EN 60512-5-2 NA, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable offers a robust solution for demanding applications, combining reliability with superior engineering. Designed to meet diverse industrial needs, the cable features advanced materials, ensuring it is both halogen-free and silicone-free, making it suitable for various environments. The product is engineered to withstand rigorous use, featuring gold-plated contacts and exceptional protection ratings that cater to harsh conditions. With a versatile ambient temperature range and impressive mechanical resilience, this connection cable promises longevity and efficiency. Its thoughtful design also includes drag chain suitability, making it ideal for dynamic applications, enhancing the ease of integration into your existing systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 0.3 m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
