ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$71.30

(exc. GST)

$78.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.30

*price indicative

RS Stock No.:
191-318
Mfr. Part No.:
EVC044
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

1

Connector Gender B

Female

Voltage

250, 300V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered to meet the highest standards of performance and reliability in various industrial applications. Designed with quality materials, the product ensures optimal connectivity and longevity in challenging environments. It is specifically manufactured to be free from silicone and halogen, making it safe for use in sensitive applications while also featuring gold-plated contacts for superior conductivity. The cable, with its robust construction, offers excellent drag chain suitability, making it ideal for dynamic and mobile installations. With a wide operating temperature range and high protection class ratings, this connection cable is a reliable choice for both indoor and outdoor use, ensuring your machinery and systems operate seamlessly and efficiently.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy