ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$53.13

(exc. GST)

$58.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.13

*price indicative

RS Stock No.:
191-234
Mfr. Part No.:
EVC350
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Straight

Voltage

250, 300V ac

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic highly advanced connection cable is engineered to meet the demanding needs of modern industrial applications. Crafted from durable materials, it is specifically designed for flexibility and resilience, making it suitable for drag chain applications. Enhanced by gold-plated contacts, this cable guarantees exceptional conductivity and longevity. With a temperature resistance range that spans from -25 to 90 degrees Celsius, it stands up to a wide variety of conditions, making it suitable for diverse operational settings. Furthermore, its IP65 to IP69K protection ratings serve as a seal against dust and water ingress, ensuring uninterrupted performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links