ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 1.5 m

Subtotal (1 unit)*

$32.26

(exc. GST)

$35.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.26

*price indicative

RS Stock No.:
186-382
Mfr. Part No.:
EVC159
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with plug is designed to meet the rigorous demands of modern applications. Manufactured with top tier materials, it ensures seamless connectivity while remaining free from silicone and halogen. Engineered for durability, this product excels in various environmental conditions, from extreme temperatures to high humidity levels. Its robust construction offers excellent protection against water and dust ingress, making it suitable for both stationary and dynamic applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy