ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$56.61

(exc. GST)

$62.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.61

*price indicative

RS Stock No.:
191-192
Mfr. Part No.:
EVC018
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2m

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

1

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for robust applications, ensuring reliable performance in challenging environments. Engineered with a focus on user-friendliness and durability, this cable provides seamless connectivity for various electronic devices. Its unique construction offers protection against harsh conditions, making it suitable for dynamic applications where flexibility and endurance are paramount. The product's ability to withstand extreme temperatures and mechanical stresses makes it an ideal choice for demanding industrial tasks, providing peace of mind in your operational processes.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy