ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$77.17

(exc. GST)

$84.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.17

*price indicative

RS Stock No.:
191-144
Mfr. Part No.:
E12168
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

36 V

IP Rating

IP68

Standards/Approvals

CE, DIN 47100, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered to deliver reliable and efficient performance across a variety of industrial applications. This product stands out with its robust construction, making it suitable for even the most demanding environments. Designed to support an ambient temperature range from -40°C to 80°C, it is ideal for diverse operational settings. The TPU material not only ensures flexibility but also guarantees durability, while the IP68 protection rating confirms its reliability against dust and water ingress. With an optimal cable length of 5 metres and a variety of core colour configurations that adhere to strict DIN standards, this cable offers seamless integration into existing systems.

8-pole connection

High protection rating for the requirements of harsh industrial environments

Reliable transmission of the sensor signals

Wide operating temperature range

Angled type for use where space is restricted

Related links