ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-138
- Mfr. Part No.:
- ENC03A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$83.81
(exc. GST)
$92.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.81 |
*price indicative
- RS Stock No.:
- 191-138
- Mfr. Part No.:
- ENC03A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | ENC | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | BVS 11 ATEX 009 X, IECEx BVS 11.0002 X | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series ENC | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals BVS 11 ATEX 009 X, IECEx BVS 11.0002 X | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket designed for high-performance applications, particularly in hazardous environments. Engineered with meticulous attention to detail, this sophisticated product guarantees exceptional safety and reliability, ensuring it meets rigorous standards. Its silicone-free and halogen-free composition underscores a commitment to sustainability, while gold-plated contacts ensure superior conductivity. With a versatile temperature range and multiple certification approvals, this connecting cable is the ideal choice for industries requiring dependable automation and control solutions.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Hammers
- Clamps
- RS PRO 175mm LCD Inclinometer
