ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$110.22

(exc. GST)

$121.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.22

*price indicative

RS Stock No.:
191-127
Mfr. Part No.:
E12167
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

E

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

30, 36V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to offer optimal connectivity for various applications, featuring a robust and reliable construction tailored to withstand harsh environments. Incorporating an 8-pole socket, it supports diverse core colours, ensuring flexibility in wiring configurations. The cable spans a generous 10 metres, utilising high-quality PUR material, which enhances durability while maintaining efficient electrical performance. Furthermore, the product is designed with user-friendliness in mind, allowing straightforward installations and secure connections. With its IP67 protection rating, it is suitable for both indoor and outdoor usage, confidently withstanding challenging conditions such as moisture and dust. This product marries functionality with exceptional engineering, making it an ideal choice for professionals seeking reliable and efficient solutions.

8-pole connection

High protection rating for the requirements of harsh industrial environments

Reliable transmission of the sensor signals

Wide operating temperature range

Related links